
IC TXRX ENH ETHERNET 52-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
