
The IDT MC88915EI55R2 is a single-channel phase-locked loop (PLL) with a maximum operating frequency of 55MHz. It operates within a temperature range of -40°C to 70°C and is designed for use with a 5V supply voltage. The device is packaged in a PLCC package and is available in quantities of 500 units. It is mounted on the surface and is packaged on a tape and reel.
Sign in to ask questions about the IDT MC88915EI55R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MC88915EI55R2 technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Max Frequency | 55MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MC88915EI55R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
