The IDT MC88915TEI133 is a single PLL clock driver with a maximum operating frequency of 133MHz and a supply voltage of 5V. It is packaged in a surface mount LCC package and is rated for operation between -40°C and 85°C. The device has a TTL input interface and is available in quantities of 37 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |