IC PLL CLOCK DRIVER 28-PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |