The IDT MC88915TEI160R2 is a single circuit IC packaged in a LCC surface mount package. It operates over a temperature range of -40°C to 85°C and is compatible with TTL input signals. The device features a PLL and can operate at a maximum frequency of 160MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |