
The IDT MC88915TEI55R2 is a single PLL oscillator with a maximum operating frequency of 55MHz and a maximum operating temperature of 85°C. It is packaged in a surface mount LCC package and is available in quantities of 500. The oscillator has a TTL input and is suitable for use in a variety of applications. It is designed to operate over a temperature range of -40°C to 85°C. The oscillator is available on a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |