The IDT MC88LV915TEI is a single-element circuit with a TTL input and a maximum operating frequency of 100MHz. It is designed to operate within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a PLCC package and is available in quantities of 37. It is suitable for surface mount applications and features a PLL.
IDT MC88LV915TEI technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MC88LV915TEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.