The IDT MK1413S is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 16.9344MHz. The device is available in quantities of 97 and is packaged in rail/Tube packaging.
IDT MK1413S technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.9344MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.