
The IDT MK1413SLF is a single oscillator with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 16.9344MHz. The oscillator is lead free and RoHS compliant, packaged in a rail or tube with 97 units per package. It has a thickness of 1.5mm and a width of 3.9mm, with a length of 4.9mm.
IDT MK1413SLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 16.9344MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK1413 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.