
The IDT MK1413STR is a single PLL circuit with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a surface mount SOIC package. The PLL function is enabled, and the device is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT MK1413STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MK1413STR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.9344MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1413STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
