
The IDT MK1491-09FILNTR is a 66MHz crystal oscillator with a supply voltage of 3.3V and a package type of SSOP. It operates over a temperature range of -40°C to 85°C and has a supply current of 60mA. This oscillator is lead-free and RoHS compliant, packaged in tape and reel quantities of 1000. It features a PLL and is suitable for surface mount applications.
IDT MK1491-09FILNTR technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK1491-09FILNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
