
IC CLK FREQ SYNTH CPU 66MHZ
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK1491-09 |
| Supply Current | 60mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
