
IDT MK1491-09FTR technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1491-09FTR to view detailed technical specifications.
No datasheet is available for this part.
