
The IDT MK1493-05GILF is a single PLL circuit with a clock input, operating at frequencies up to 100MHz. It is designed to work with a supply voltage of 3.3V, with a maximum supply current of 55mA. The device is packaged in a TSSOP package, suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a wide range of applications. The MK1493-05GILF is compliant with RoHS regulations and is available in quantities of 96 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK1493-05 |
| Supply Current | 55mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
