IDT MK1575-01G technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1575-01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
