
The IDT MK1575-01GILF is a 1-channel clock generator with a maximum frequency of 320MHz. It operates within a supply voltage range of 3.15-3.45V and has a maximum supply current of 10mA. The device is packaged in TSSOP and has a thickness of 1mm. It is designed to operate within a temperature range of -40-85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™, PCI Express® (PCIe) |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
