
The IDT MK1575-01GLF is a clock input PLL IC packaged in a TSSOP case, designed for surface mount applications. It operates within a supply voltage range of 3.15 to 3.45V and a temperature range of 0 to 70°C. The device is lead free and RoHS compliant. It has a maximum operating frequency of 80MHz and a maximum duty cycle of 55%. The IC has three outputs and consumes 10mA of operating supply current.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK1575-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
