
The IDT MK1575-01GTR is a single PLL circuit with a clock input, packaged in a TSSOP. It operates over a temperature range of 0°C to 70°C. The device is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
IDT MK1575-01GTR technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1575-01GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
