The IDT MK1705STR is a single PLL clock buffer with a maximum operating frequency of 230MHz. It features an LVCMOS input and is packaged in a TFSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.5V. The MK1705STR is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | LVCMOS |
| Max Frequency | 230MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |