The IDT MK1707DLF is a single PLL circuit with a clock input, packaged in a surface-mount SOIC package. It operates over a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device is RoHS compliant and is available in quantities of 97 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 108MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |