
The IDT MK1707SILF is a single PLL circuit with a clock input, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.135V. It is designed for surface mount applications and has a thickness of 1.5mm and a width of 3.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK1707 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |