
The MK1707SITR is a single PLL circuit from IDT, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and accepts a clock input. The device is available in quantities of 2500 on tape and reel. Note that this device is not RoHS compliant.
IDT MK1707SITR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1707SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.