
The IDT MK1709AGT is a single PLL circuit with a clock input, packaged in a TSSOP surface mount package. It operates over a temperature range of 0 to 85°C. The device has a maximum frequency of 165MHz.
IDT MK1709AGT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 165MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MK1709AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
