
The IDT MK1709STR is a single clock input oscillator with a maximum frequency of 167MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 85°C. The oscillator is available in quantities of 2500 units per reel. It is not RoHS compliant.
IDT MK1709STR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1709STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
