IC CLK MULT SPRD SPECTRUM 20QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK1714-02 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |