The MK1716-01R is a single clock PLL from IDT, packaged in a 48-count SSOP. It operates over a temperature range of 0 to 70°C and is designed for surface mount applications. The device features a maximum frequency of 133.33MHz and is part of IDT's VersaClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |