The IDT MK1725GLF is a 3.3V clock oscillator with a maximum frequency of 136MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The MK1725GLF is a lead-free device and is available in quantities of 96 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 136MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK1725 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |