The MK1728AM-01LFT is a single circuit clock oscillator from IDT, packaged in a surface mount SOIC package. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum operating temperature of 70°C. The oscillator has a maximum frequency of 36MHz and a supply current of 15mA. It is lead free and RoHS compliant, and is available in a tape and reel packaging configuration with 2500 units per package.
IDT MK1728AM-01LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK1728A-01 |
| Supply Current | 15mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
