
The IDT MK2049-34SAITR is a single PLL circuit with an input voltage of LVCMOS. It operates at a maximum frequency of 77.76MHz and can withstand temperatures between -40°C and 85°C. The device is packaged in a SOIC package and is mounted on the surface. It is available in quantities of 1000 per reel.
IDT MK2049-34SAITR technical specifications.
| Package/Case | SOIC |
| Input | LVCMOS |
| Max Frequency | 77.76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2049-34SAITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
