
The MK2049-45ASILF is a clock input oscillator from IDT, packaged in a surface mount SOIC package. It operates at a maximum frequency of 51.84MHz and has a maximum supply voltage of 3.45V, with a minimum supply voltage of 3.15V. The oscillator is designed to function within an operating temperature range of -40°C to 85°C. It is lead free and RoHS compliant.
IDT MK2049-45ASILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Duty Cycle | 60% |
| Max Frequency | 51.84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2049-45ASILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
