
The IDT MK2049-45ASITR is a single PLL circuit with a maximum operating frequency of 51.84MHz. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units, packaged in tape and reel format. The MK2049-45ASITR is not RoHS compliant.
IDT MK2049-45ASITR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 51.84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2049-45ASITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
