
IC CLK PLL COMM 3.3V 20-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Frequency | 51.84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
