IDT MK2059-01SILF technical specifications.
| Package/Case | SOIC |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 25.92MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2059-01SILF to view detailed technical specifications.
No datasheet is available for this part.
