IDT MK2069-01GILF technical specifications.
| Package/Case | TSSOP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK2069-01 |
| Supply Current | 20mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2069-01GILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
