
The IDT MK2069-03GITR is a crystal oscillator with a maximum operating frequency of 226.66MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 85°C and requires a supply voltage of 3.3V. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HiPerClockS™, FemtoClock™ |
| Supply Current | 30mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
