
The IDT MK2302S-01 is a single PLL circuit with a clock input, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant.
Sign in to ask questions about the IDT MK2302S-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MK2302S-01 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 168MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2302S-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
