IDT MK2302S-01ILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Propagation Delay | 350ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK2302-01 |
| Supply Current | 20mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2302S-01ILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
