
The IDT MK2304S-1I is a single clock oscillator with a maximum operating frequency of 49.152MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a TSSOP package and is designed for surface mount applications. It does not have radiation hardening capabilities and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 49.152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
