
The IDT MK2304S-2I is a single clock oscillator with a maximum frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The oscillator has a supply voltage of 3.3V, with a minimum supply voltage of 3V. It is available in a SOIC package, packaged in quantities of 97 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
