
The IDT MK2304S-2LF is a single PLL IC designed for clock input applications. It operates at a maximum frequency of 133MHz and is supplied with a 3.3V operating voltage. The device is packaged in a SOIC package and is suitable for surface mount applications. The MK2304S-2LF has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead-free and RoHS compliant.
IDT MK2304S-2LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK2304-2 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2304S-2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
