
The MK2703BSLF is a dual low-dropout (LDO) voltage regulator from IDT. It operates over a temperature range of 0°C to 70°C and is available in a SOIC N package. The device is RoHS compliant and lead-free. The MK2703BSLF has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.13V. It draws a supply current of 25mA.
IDT MK2703BSLF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK2703 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2703BSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
