IDT MK2703SILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MK2703 |
| Supply Current | 25mA |
| Thickness | 1.5mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2703SILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
