
The IDT MK2703SILFTR is a single-element diode available in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is supplied with a minimum voltage of 3.13V and a maximum voltage of 5.5V. The device is packaged in tape and reel quantities of 2500 units.
IDT MK2703SILFTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK2703 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
