
The IDT MK2705S is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT MK2705S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2705S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.