The IDT MK2705SLFTR is a single-element device packaged in a lead-free SOIC package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device has a supply current of 24mA and is compliant with RoHS regulations.
Sign in to ask questions about the IDT MK2705SLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT MK2705SLFTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK2705 |
| Supply Current | 24mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2705SLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.