
The IDT MK2712SLF is a single-channel clock input phase-locked loop (PLL) with two outputs. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is lead-free and RoHS compliant, and is packaged in a surface-mount SOIC package with dimensions of 4.9mm in length, 3.9mm in width, and 1.5mm in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 80% |
| Max Frequency | 35.469MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK2712 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |