
The IDT MK2712STR is a single circuit clock oscillator with a maximum frequency of 35.469MHz. It is packaged in a SOIC case and is designed for surface mount applications. The oscillator operates within a temperature range of 0-70°C and can be supplied with a voltage between 4.5-5.5V. The device is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Frequency | 35.469MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Not Compliant |