
The IDT MK2716S is a single circuit device with a clock input, packaged in a surface mount SOIC package. It operates within a temperature range of 0 to 70°C. The device is available in quantities of 97 per package, which is packaged in a rail or tube format. It is not a PLL device and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 74.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |