
The IDT MK2727S is a single crystal oscillator with a maximum frequency of 27MHz. It features a SOIC package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. The device is available in a packaging quantity of 97 units per rail or tube. The IDT MK2727S does not meet RoHS compliance requirements.
IDT MK2727S technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2727S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
