The IDT MK2727STR is a single crystal oscillator with a maximum frequency of 27MHz and a package type of SOIC. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The oscillator is available in quantities of 2500 per reel and is not RoHS compliant.
IDT MK2727STR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2727STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
